Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.670 |
| 10+ | €15.330 |
| 25+ | €14.940 |
| 100+ | €13.890 |
| 260+ | €12.310 |
| 520+ | €12.300 |
Product Information
Product Overview
LTM4622 is a complete dual channel step-down switching mode µModule® (power module) regulator. This device supports selectable Burst Mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include input overvoltage, output overcurrent and over temperature protection. It is widely used in application such as general purpose point-of-load conversion, telecom, networking and industrial equipment, medical diagnostic equipment, test and debug systems etc.
- Input DC voltage is 3.6V to 20V
- Output voltage range is 0.6V to 5.5V
- ±1.5% maximum total output voltage regulation error over load, line and temperature
- Current mode control, fast transient response
- External frequency synchronization
- Multiphase parallelable with current sharing
- Output voltage tracking and soft-start capability
- Power good indicators
- Operating temperature is -40°C to 125°C
- Packaging style is 25-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
3.6V
20V
2 Output
5.5V
25Pins
Adjustable
20V
1MHz
6.25mm
125°C
MSL 4 - 72 hours
BGA-25, Micro Module
-
600mV
BGA
5A
2.5A
3.6V
2.42mm
Buck (Step Down)
6.25mm
LTM4622 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate