Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.540 |
| 10+ | €17.240 |
| 25+ | €16.600 |
| 170+ | €14.920 |
| 340+ | €14.910 |
| 510+ | €14.900 |
Product Information
Product Overview
LTM4604A is a complete 4A switch mode step-down µModule® (micromodule) regulator with ±1.75% maximum total output voltage error. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 2.375V to 5.5V, this device supports an output voltage range of 0.8V to 5V, set by a single resistor. This high efficiency design delivers upto 4A continuous current (5A peak). Only input and output capacitors are needed to complete the design. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include foldback current protection, thermal shutdown and a programmable soft-start function. It is used in application such as telecom and networking equipment, servers, storage cards, ATCA cards, industrial equipment etc.
- Complete standalone power supply
- Output voltage tracking
- UltraFast™ transient response
- Power good indicator, current mode control
- Current foldback protection, parallel/current sharing
- Overtemperature protection
- Micropower shutdown is 7µA typical at (shutdown, RUN = 0, VIN = 5V)
- Output ripple voltage is 10mVP-P typical at (VIN = 3.3V, VOUT = 1.5V)
- Operating temperature is -40°C to 125°C
- Package style is 66-pin LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
LGA-66, Micro Module
5.5V
800mV
LGA
66Pins
4A
5.5V
1.25MHz
Buck (Step Down)
125°C
MSL 4 - 72 hours
2.375V
-
1 Output
5V
4A
Adjustable
2.375V
2.32mm
15mm
9mm
LTM4604A Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate