370 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €2.960 |
37+ | €2.390 |
111+ | €2.030 |
259+ | €1.820 |
518+ | €1.690 |
Product Information
Product Overview
LTC7060 drives two N-channel MOSFETs in a half-bridge configuration with supply voltages up to 100V. Both high-side and low-side drivers can drive the MOSFETs with a different ground reference, providing excellent noise and transient immunity. Its powerful 0.8ohm pull-down and 1.5ohm pull-up MOSFET drivers allows the use of large gate capacitance high voltage MOSFETs. Additional features include UVLO, three state PWM input, adjustable turn-on/-off delays and shoot-through protection. Applications include automotive and industrial power systems, telecommunication power systems, half-bridge and full-bridge converters.
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference between input and output grounds
- 100V maximum input voltage independent of IC supply voltage VCC
- 6V to 14V VCC operating voltage, 4V to 14V gate driver voltage
- 0.8ohm pull-down, 1.5ohm pull-up for fast turn-on/off
- Adaptive shoot-through protection, programmable dead-time
- Three-state PWM input with enable pin, VCC UVLO/OVLO and floating supplies UVLO
- Drives dual N-channel MOSFETs, open-drain fault indicator
- Shoot-through protection, 115V absolute max voltage, 5.3V VCC falling UVLO
- 12-lead plastic MSSOP package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
12Pins
Surface Mount
-
6V
-40°C
32ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
PWM
-
14V
125°C
17ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate