200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.110 |
10+ | €4.750 |
50+ | €3.740 |
100+ | €3.430 |
250+ | €3.090 |
500+ | €2.940 |
Product Information
Product Overview
LTC7004 is a fast high side N-channel MOSFET gate driver that operates from input voltages up to 60V. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. Applications include static switch driver, load and supply switch driver, electronic valve driver and high frequency high side gate driver.
- 1ohm pull-down, 2.2ohm pull-up for fast turn-on and turn-off times with 35ns propagation delays
- Internal charge pump for 100% duty cycle
- Adjustable turn-on slew rate
- Gate driver supply from 3.5V to 15V
- Adjustable VIN overvoltage lockout
- Adjustable driver supply VCC undervoltage lockout
- CMOS compatible input
- 10-lead plastic MSOP package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
10Pins
Surface Mount
-
3.5V
-40°C
35ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP-EP
CMOS
-
15V
125°C
35ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate