Quantity | Price (ex VAT) |
---|---|
2500+ | €4.210 |
Product Overview
LTC6909 is a easy to use precision oscillator that can provide 1-, 2-, 3-, 4-, 5-, 6-, 7- or 8-phase synchronized outputs. It also offers spread spectrum frequency modulation (SSFM), which can be enabled to improve electromagnetic compatibility (EMC) performance. Eight separate outputs provide up to eight rail-to-rail, 50% duty cycle clock signals. Using three logic inputs, the outputs are configured for phase separation, ranging from 45° to 120° (three to eight phases). It can be used in applications requiring only one or two output phases. It is used in applications such as synchronizing multiple switching power supplies.
- Optional spread spectrum frequency for improved EMI performance
- ±10% frequency spreading, outputs can be held low or floated (Hi-Z)
- Operating voltage range from 2.7V to 5.5V
- Fast start-up time, first cycle accurate
- Outputs are high impedance until frequency settles
- Output rise time is 1.6ns typical at (V+ = 5V, TA = 25°C)
- Output fall time is 1.6ns typical at (V+ = 5V, TA = 25°C)
- Duty cycle is 50% typical at (TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.67MHz
5.5V
16Pins
85°C
No SVHC (21-Jan-2025)
2.7V
MSOP
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate