Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.530 |
10+ | €10.880 |
37+ | €9.230 |
111+ | €9.220 |
259+ | €8.340 |
518+ | €8.170 |
Product Information
Product Overview
LTC6810-1 is a multicell battery stack monitor. It measures upto 6 series-connected battery cells with a total measurement error of less than 1.8mV. The cell measurement range of 0V to 5V makes the device suitable for most battery chemistries. All 6 cells can be measured in 290µs, and lower data acquisition rates can be selected for high noise reduction. Multiple LTC6810-1 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each device has an isoSPI interface for high speed, RF-immune, long distance communications. Using the LTC6810-1, multiple devices are connected in a daisy chain with one host processor connection for all devices. It supports bidirectional operation, allowing communication even with a broken wire. It is widely used in application such as electric and hybrid electric vehicles, backup battery systems, grid energy storage, high power portable equipment etc.
- Stackable architecture for high voltage systems
- Low EMI susceptibility and emissions
- Bidirectional for broken wire protection
- Guaranteed performance down to 5V
- Performs redundant cell measurements
- Engineered for ISO 26262 compliant systems
- 4 general purpose digital I/O or analogue inputs
- Temperature or other sensor inputs, configurable as an I²C or SPI
- Operating temperature is -40°C to 85°C, qualified for automotive application
- Package style is 44-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Chemistry
6Cells
27.5V
44Pins
85°C
-
MSL 3 - 168 hours
I2C, SPI
5V
SSOP
-40°C
Surface Mount
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate