Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.900 |
10+ | €9.680 |
91+ | €7.390 |
182+ | €7.240 |
273+ | €7.090 |
546+ | €6.950 |
Product Information
Product Overview
LTC6431-20 is a gain block amplifier exhibiting excellent linearity at frequencies beyond 1000MHz and with low associated output noise. The unique combination of linearity, low-noise and low power dissipation make this an ideal candidate for many signal-chain applications. It is easy to use, requiring a minimum of external components. It is internally input/output matched to 50 ohm and it draws only 93mA from a single 5V supply. On-chip bias and temperature compensation maintain performance over environmental changes. It uses a high performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers etc.
- Forward power gain (50MHz to 1000MHz) is 20.8dB typ at (TA = 25°C, VCC = 5V)
- Output third-order intercept point is 46.2dBm typ at (POUT = 2dBm/Tone, ∆f = 1MHz)
- Noise figure is 2.6dB typical at (TA = 25°C, VCC = 5V, ZSOURCE = ZLOAD = 50 ohm)
- Output 1dB compression point is 22.0dBm typical at (TA = 25°C, VCC = 5V, ZSOURCE = ZLOAD = 50 ohm)
- 50 ohm single-ended input/output
- Insensitive to VCC variation
- Input return loss (20MHz to 2000MHz) is -10dB typ at (TA = 25°C, VCC = 5V)
- Output return loss (20MHz to 1400MHz) is -10dB typ at (TA = 25°C, VCC = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
20.9dB
QFN-EP
4.75V
-40°C
-
MSL 1 - Unlimited
2GHz
3.8dB
24Pins
5.25V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate