Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.200 |
10+ | €2.980 |
25+ | €2.660 |
100+ | €2.120 |
250+ | €1.900 |
500+ | €1.750 |
Product Information
Product Overview
LTC6258 is a single channel, operational amplifier with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. It has unity gain stable with or without capacitive loads. It features 1.3MHz gain-bandwidth product, 0.24V/µs slew rate while consuming only 20µA of supply current per amplifier operating on supply voltages ranging from 1.8V to 5.25V. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the device unique among rail-to-rail input/output op-amps with similar supply current. This operational amplifier is ideal for power efficient applications. It can be used as plug-in replacements for many commercially available op-amp to reduce power and improve input/output range and performance. It is used in applications such as micropower active filters, portable instrumentation, battery or solar powered systems, automotive electronics.
- C-Load™ op-amp drives all capacitive loads
- Offset voltage is 100µV typical at (VCM = V- + 0.3V, -TA = 25°C)
- Input offset voltage drift is 1.5µV/°C typical at (VCM = V- + 0.3V, V+ – 0.3V, TA = 25°C)
- Input bias current is -5nA typical at (VCM = V- + 0.3V, TA = 25°C)
- Input current noise density is 500fA/√Hz typical at (f = 1KHz, VCM = 0V to 4V, TA = 25°C)
- Common mode rejection ratio is 65dB typical at (VCM = 0.3V to 3.5V, TA = 25°C)
- Power supply rejection ratio is 90dB typical at (VCM = 0.4V, VS = 1.8V to 5.25V)
- Supply current in shutdown is 4µA typical at (TA = 25°C, VSUPPLY = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
280V/µs
TSOT-23
General Purpose
100µV
Surface Mount
85°C
-
TSOT-23
1.3MHz
280V/µs
1.3MHz
2.5V to 5.25V
6Pins
Rail - Rail Input / Output (RRIO)
-5nA
-40°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate