Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.110 |
10+ | €5.960 |
25+ | €5.310 |
100+ | €4.340 |
250+ | €3.930 |
500+ | €3.910 |
Product Information
Product Overview
LTC6253 is a dual channel, low power, high speed unity gain stable rail-to-rail input/output operational amplifier. It features a 720MHz gain-bandwidth product, 280V/µs slew rate and a low 2.75nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes the device unique among rail-to-rail input/output op-amp with similar supply currents. It is ideal for lower supply voltage high speed signal conditioning systems. It can be used as a plug-in replacement for many commercially available op-amp to reduce power or to improve input/output range and performance. It is used in applications such as low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, battery powered equipment.
- Low quiescent current is 3.5mA maximum at (VS = 2.7V, TA = 25°C)
- Input common mode range includes both rails
- Output swings rail-to-rail, fast output recovery
- Supply voltage range from 2.5V to 5.25V
- Input offset voltage is 350µV maximum at (TA = 25°C, VS = 5V)
- Large signal voltage gain is 36V/mV typical at (RL = 1K to half supply, TA = 25°C)
- Common mode rejection ratio is 105dB typical at (VS = 2.7V, TA = 25°C)
- Power supply rejection ratio is 70dB typical at (VS = 2.5V to 5.25V, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
280V/µs
TSOT-23
General Purpose
50µV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
720MHz
2.5V to 5.25V
8Pins
Rail - Rail Input / Output (RRIO)
-100nA
-40°C
-
MSL 1 - Unlimited
TSOT-23
720MHz
280V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate