Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.310 |
10+ | €16.830 |
91+ | €13.700 |
182+ | €13.640 |
273+ | €13.570 |
546+ | €13.510 |
Product Information
Product Overview
LTC5576 is a high linearity active mixer optimized for upconverting applications requiring wide input bandwidth, low distortion and low LO leakage. The integrated output transformer is optimized for 4GHz to 6GHz applications, but is easily retuned for output frequencies as low as 3GHz, or as high as 8GHz, with minor performance degradation. The input is optimized for use with 1:1 transmission-line baluns, allowing very wideband impedance matching. The LO input port is single-ended and requires only 0dBm of LO power to achieve excellent distortion and noise performance while also reducing circuit requirements. It offers low LO leakage, reducing the demands of output filtering to meet LO suppression requirements. It is used in applications such as wideband transmitters, 4G and 5G wireless infrastructure, fixed wireless access equipment, wireless repeaters.
- Supply voltage is 5V typical at (TC = 25°C)
- Supply current is 99mA typical at (5V, R1 = 2.61Kohm)
- Output 3rd order intercept is 25dBm typ at (fIN = 456MHz, fOUT = 3.5GHz, fLO = 3.044GHz)
- Conversion gain is -0.6dB typical at (fIN = 456MHz, fOUT = 3.5GHz, fLO = 3.044GHz)
- SSB noise figure is 14.1dB typical at (fIN = 900MHz, fOUT = 5.8GHz, fLO = 4.9GHz)
- Low LO-RF leakage, broadband 50 ohm matched input
- Single-ended output and LO input, enable pin
- Operating temperature is -40°C to 105°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
5.3V
QFN
-40°C
-
No SVHC (21-Jan-2025)
6GHz
4.5V
16Pins
105°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate