Product Information
Product Overview
LTC5548IUDB#TRPBF is a high-performance, microwave double-balanced passive mixer that can be used for frequency upconversion or downconversion. This device is similar to the LTC5549, but with a broadband, differential DC to 6GHz IF port. The LTC5548 is recommended for applications where the IF frequency range extends below 500MHz. For applications where the IF frequency is always above 500MHz, the LTC5549 is recommended, since it includes an integrated IF balun. The LTC5548’s mixer and integrated RF balun are optimized to cover the 2GHz to 14GHz RF frequency range. The device includes an integrated LO amplifier optimized for the 1GHz to 12GHz frequency range, requiring only 0dBm drive. The device also includes an integrated LO frequency doubler, which can be enabled or disabled with a CMOS-compatible control pin. Applications include microwave transceivers, wireless backhaul, point-to-point microwave, phased-array antennas, C, X and Ku band RADAR, test equipment, satellite MODEMs.
- Integrated LO buffer: 0dBm LO drive, selectable integrated LO frequency doubler
- 50 ohm wideband matched RF and LO ports, fast turn ON/OFF for TDD operation
- VCC supply voltage is 3.3V typical
- Supply current enabled is 120mA typical at (X2 = low (LO doubler off), TC = 25°C)
- Shutdown current is 100μA maximum at (EN = low, TC = 25°C)
- 2-tone input 3rd order intercept is 24.4dBm typ at (RF Input = 5.8GHz, TC = 25°C)
- Conversion loss is 7.1dB typical at (RF input = 5.8GHz, TC = 25°C)
- Input 1dB compression is 15.2dBm typical at (RF input = 5.8GHz, TC = 25°C)
- LO to RF input leakage is -30dBm typical at (fLO = 1GHz to 5GHz, TC = 25°C)
- Operating temperature range from -40°C to +105°C, 12-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
3V
QFN-EP
-40°C
-
14GHz
3.6V
20Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate