Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
10+ | €8.610 |
25+ | €7.600 |
100+ | €6.450 |
250+ | €6.240 |
500+ | €6.120 |
Product Information
Product Overview
LTC®488 is low power differential bus/line receiver designed for multipoint data transmission. They also meet the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The receiver features three-state outputs, with the receiver output maintaining high impedance over the entire common mode range. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed 4.75V to 5.25V supply voltage range. Applications are low power RS485/RS422 receivers, level translator.
- Low power ICC = 7mA typical
- Designed for RS485 or RS422 applications
- Single 5V supply
- -7V to 12V bus common mode range permits ±7V ground difference between devices on the bus
- 60mV typical input hysteresis
- Receiver maintains high impedance in three-state or with the power off
- 28ns typical receiver propagation delay
- Pin compatible with the SN75173
- 16-lead plastic DIP package
- 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
±2 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
-
4.75V
NDIP
32
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate