Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.150 |
10+ | €9.790 |
25+ | €8.660 |
100+ | €7.400 |
250+ | €7.320 |
500+ | €7.170 |
Product Information
Product Overview
LTC486IN#PBF is a quad low power RS485 driver. It is a low power differential bus/line driver designed for multipoint data transmission standard RS485 applications with extended common-mode range (12V to -7V). It also meets RS422 requirements. The CMOS design offers significant power savings over its bipolar counter part without sacrificing ruggedness against overload or ESD damage. The driver features three-state outputs, with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. Application includes low power RS485/RS422 drivers, level translator.
- Supply current is 110µA typ (no load, output enabled, -40°C to 85°C)
- Designed for RS485 or RS422 applications, single 5V supply
- Thermal shutdown protection, input current is ±2µA max at (DI, EN, active-low EN, -40 to 85°C)
- Power-up/down glitch-free driver outputs permit live insertion/removal of package
- Driver maintains high impedance in three-state or with the power off
- 28ns typical driver propagation delays with 5ns skew
- Pin compatible with the SN75172, DS96172, µA96172, and DS96F172
- Driver common-mode output voltage is 3V max (-40°C to 85°C)
- High impedance state output current is ±10µA typ (VOUT = -7 to 12V, -40 to 85°C)
- 16 lead plastic DIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Driver
4
-
5.25V
16Pins
±2 kV (HBM)
-40°C
-
No SVHC (21-Jan-2025)
-
-
4.75V
PDIP
-
Open
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate