Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
10+ | €3.840 |
50+ | €3.230 |
100+ | €2.950 |
250+ | €2.640 |
500+ | €2.460 |
Product Information
Product Overview
LTC4444 is a high frequency high voltage gate driver that drives two N-channel MOSFETs in a synchronous DC/DC converter with supply voltages upto 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. It is configured for two supply-independent inputs. The high side input logic signal is internally level-shifted to the bootstrapped supply, which may function at upto 114V above ground. It contains undervoltage lockout circuits that disable the external MOSFETs when activated. Adaptive shoot-through protection prevents both MOSFETs from conducting simultaneously. It is widely used in application such as distributed power architectures, automotive power supplies, high density power modules, telecommunications etc.
- Bootstrap supply voltage to 114V, adaptive shoot-through protection
- Wide VCC voltage is 7.2V to 13.5V
- BG output rise time is 6ns typ, BG output fall time is 3ns typ
- TG peak pull-up current is 2.5A typical at (TA = 25°C, VCC = VBOOST = 12V)
- BG peak pull-up current is 3A typical at (TA = 25°C, VCC = VBOOST = 12V)
- TG pull-down resistance is 1.2 Ohm typical at (TA = 25°C, VCC = VBOOST = 12V)
- BG driver pull-down resistance is 0.55 Ohm typical at (TA = 25°C, VCC = VBOOST = 12V)
- Drives both high and low side N-channel MOSFETs, undervoltage lockout
- TG output rise time is 8ns typ, TG output fall time is 5ns typ
- Operating temperature is -40°C to 125°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side or Low Side
8Pins
Surface Mount
3A
7.2V
-40°C
25ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
CMOS
3A
13.5V
125°C
22ns
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate