Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.660 |
| 10+ | €9.490 |
| 91+ | €8.930 |
| 182+ | €8.360 |
| 273+ | €7.800 |
| 546+ | €7.230 |
Product Information
Product Overview
LTC4370 is a two-supply current sharing controller which incorporates MOSFET ideal diodes. The diodes block reverse and shoot-through currents during start-up and fault conditions. Their forward voltage is adjusted to share the load currents between supplies. Unlike other sharing methods, neither a share bus nor trim pins on the supply are required. The maximum MOSFET voltage drop can be set with a resistor. A fast gate turn-on reduces the load voltage drop during supply switchover. If the input supply fails or is shorted, a fast turn-off minimizes reverse current transients. It is widely used in application such as redundant power supplies, high availability systems and servers, telecom and network infrastructure etc.
- Shares load between two supplies
- Eliminates need for active control of input supplies
- Blocks reverse current
- 0V to 18V high side operation
- Enable inputs
- MOSFET on status outputs
- Operating voltage range is 2.9V to 18V
- Dual ideal diode mode
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sharing Controller
18V
16Pins
70°C
-
No SVHC (25-Jun-2025)
2.9V
DFN-EP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate