Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.410 |
10+ | €3.590 |
25+ | €3.120 |
121+ | €2.540 |
363+ | €2.530 |
605+ | €2.480 |
Product Information
Product Overview
LTC4367 is a 100V overvoltage, undervoltage and reverse supply protection controller. It protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4367 withstands voltages between –40V and 100V and has an operating range of 2.5V to 60V. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output indicates that the GATE pin is pulling low when the part is in shutdown or the input voltage is outside the UV and OV set points. Applications include portable instrumentation, industrial automation, automotive surge (load dump) protection, network equipment.
- Overvoltage protection to 100V, reverse supply protection to -40V
- Blocks 50Hz and 60Hz AC power, 32ms recovery from fault
- No input capacitor or TVS required for most applications
- Adjustable undervoltage and overvoltage thresholds
- Controls back-to-back N-channel MOSFETs
- Low operating current of 70µA, low shutdown current of 5µA
- Input supply undervoltage lockout of 2.2V typical (VIN rising, full operating temperature range)
- 8-lead (3mm × 3mm) plastic DFN package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
60V
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
2.5V
DFN
External
Overvoltage, Undervoltage and Reverse Supply Protection Controller
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate