Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.760 |
10+ | €3.800 |
25+ | €3.290 |
100+ | €2.710 |
250+ | €2.420 |
500+ | €2.240 |
Product Information
Product Overview
LTC4361-2 is a overvoltage/overcurrent protection controller. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. This device controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, this device turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, this device provides protection from transients upto 80V without requiring transient voltage suppressors or other external components. It is widely used in application such as USB protection, handheld computers, cell/smart phones, MP3/MP4 players, digital cameras etc.
- Input voltage range is 2.5V to 80V
- No input capacitor or TVS required for most applications
- 2% accurate 5.8V overvoltage threshold
- 10% accurate 50mV overcurrent circuit breaker
- <lt/>1µs overvoltage turn-off, gentle shutdown
- Controls N-Channel MOSFET, adjustable power-up dV/dt limits inrush current
- Reverse voltage protection, power good output, low current shutdown
- After overcurrent
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
2.5V
TSOT-23
External
Overvoltage/Overcurrent Protection Controller
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate