Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | €3.960 |
Product Information
Product Overview
LTC4307-1 is a high definition multimedia interface (HDMI) level shifting 2-wire bus buffer. It is a 2-wire bus buffer that provides capacitance buffering between input and output. The HDMI specification requires that devices have less than 50pF of input capacitance on their DDC bus lines. This device’s capacitance buffering features in conjunction with its sub-10pF data and clock input capacitance, allows HDMI components to easily meet the 50pF requirement and tolerate high capacitance on the internal bus. It also provides level-shifting between 3.3V and 5V systems to allow lower voltage HDMI transmitters, receivers and EEPROM to interface to the 5V DDC bus. READY is an open-drain digital output flag that indicates whether or not the input and output busses are connected and can interface to the HDMI hot plug detect (HPD) signal. It is used in applications such as HDMI, 3.3V/5V level translation, capacitance buffer/bus extender.
- Bidirectional buffer for display data channel (DDC)
- Compliant with HDMI specification version 1.3 DDC capacitance requirement
- Level translation between 3.3V and 5V, supply current is 8mA typ at (TA = 25°C, VCC = 3.3V)
- ±5KV human body model ESD protection
- 60mV buffer offset independent of load, positive supply voltage is 2.3V to 5.5V
- Compatible with non-compliant VOL I²C devices
- Isolates input SDA and SCL line from output
- Compatible with I²CTM, I²C fast mode and SMBus
- READY open-drain output, high impedance SDA, SCL pins for VCC = 0V
- Operating temperature range from -40°C to 85°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
3.3V
MSOP
MOSFET
Hot Swappable 2-Wire Bus Buffer
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate