Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.370 |
| 10+ | €4.930 |
| 25+ | €4.290 |
| 100+ | €3.570 |
| 250+ | €3.220 |
| 500+ | €3.090 |
Product Information
Product Overview
LTC4307 is a hot swappable, 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. This device provides bidirectional buffering, keeping the backplane and card capacitances isolated. Low offset and high VOL tolerance allows multiple devices to be cascaded on the clock and data busses. If SDAOUT or SCLOUT are low for 30ms, this device will automatically break the bus connection. At this time the device automatically generates upto 16 clock pulses on SCLOUT in an attempt to free the bus. A connection will resume if the stuck bus is cleared. It is widely used in application such as live board insertion, servers, capacitance buffer/bus extender, RAID systems, ATCA etc.
- Bidirectional buffer with stuck bus recovery
- Input-output offset voltage is 60mV typical
- Bus stuck low timer is 30ms typical
- Compatible with non-compliant VOL I²C devices
- ±5kV human body model ESD protection
- Isolates input SDA and SCL line from output
- READY open-drain output
- 1V precharge on all SDA and SCL lines, high impedance SDA, SCL pins for VCC = 0V
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
2.3V
MSOP
MOSFET
Hot Swappable 2-Wire Bus Buffer
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate