Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.590 |
| 10+ | €5.080 |
| 50+ | €4.020 |
| 100+ | €3.340 |
| 250+ | €3.320 |
| 500+ | €3.250 |
Product Information
Product Overview
LTC®4300A-3 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, the LTC4300A-3 provides bidirectional buffering, keeping the backplane and card capacitances isolated. Rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. Application includes hot board insertion, serves, capacitance buffer/bus extender, desktop computer.
- Logic threshold ENABLE input
- Isolates input SDA and SCL lines from output
- 1V precharge on all SDA and SCL Lines
- Positive supply voltage range from 2.7 to 5.5V (TA = 25°C, VCC = 2.7V to 5.5V)
- Typical precharge voltage is 1V (SDA, SCL floating, TA = 25°C)
- Typical ENABLE input current is ±0.1µA (ENABLE from 0V to VCC, TA = 25°C)
- Maximum operating frequency is 400KHz (guaranteed by design, not subject to test, TA = 25°C)
- 8-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
MSOP
-
Level Shifting Hot Swappable 2-Wire Bus Buffer
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate