Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.180 |
10+ | €9.120 |
Product Information
Product Overview
LTC4238 is a high voltage high current hot swap controller that allows a board to be safely inserted and removed from a live backplane. Dual 12V gate drive is well suited for high power applications to either share safe operating area across parallel MOSFETs or support a 2-stage start-up that first charges the load capacitance followed by enabling a low on-resistance path to the load. The device features active current limiting (ACL) with two foldback options as VDS increases. The constant power profile limits the power dissipation to be no higher than a fixed value, while the high power profile allows the part to ride through large input steps during operation. It is widely used in application such as live board insertion in 12V, 24V and 48V systems, industrial high side switch/circuit breaker, computers, servers, vehicle electrical systems etc.
- Configurable parallel, staged start or single MOSFET modes
- Adjustable precision current limit is 6mV to 20mV
- Current foldback limits MOSFET power
- SOA timer optimizes MOSFET capability
- Monitors VGS and VDS for MOSFET health
- 12V gate drive for lower MOSFET RDS(ON)
- Parallelable controllers for very high current levels
- Operating temperature is -40°C to 125°C
- Packaging style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
80V
24Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
6.5V
SSOP
External
High Voltage High Current Hot Swap Controller
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate