Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.660 |
10+ | €12.490 |
73+ | €9.900 |
146+ | €9.700 |
292+ | €9.500 |
511+ | €9.310 |
Product Information
Product Overview
LTC4222 is a Hot Swap™ controller. It allows two power paths to be safely inserted and removed from a live backplane. Using external N-channel pass transistors, board supply voltages and inrush currents are ramped up at an adjustable rate. An I²C interface and onboard ADC allows for monitoring of current, voltage and fault status for each channel. This device features adjustable, analogue, foldback current limit circuits and a soft-start circuit that sets the dI/dt of the inrush currents. An I²C interface may configure the part to latch off or automatically restart after the device detects a fault on either channel. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card and power-up either automatically upon insertion or wait for an I²C command to turn on. It is widely used in applications such as live board insertion, electronic circuit breakers, computers, servers, platform management.
- 10bit ADC monitors currents and voltages, I²C/SMBus interface
- Wide operating voltage range from 2.9V to 29V
- High side drive for external N-channel MOSFETs
- No external gate capacitors required, input overvoltage/undervoltage protection
- Optional latch off or auto-retry after faults, alert host after faults
- Inrush current limit with foldback
- Offset error is ±3LSB max at (TA = 25°C, VDD = 12V)
- Integral nonlinearity is ±0.5LSB max at (TA = 25°C, VDD = 12V)
- Operating temperature range from -40°C to 85°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
29V
32Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.9V
QFN
External
Hot Swap Controller with I2C Compatible Monitoring
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate