Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.240 |
10+ | €4.480 |
25+ | €4.140 |
100+ | €3.540 |
250+ | €3.180 |
500+ | €3.050 |
Product Information
Product Overview
LTC4210-2 is a 6-pin SOT-23 hot swap controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7V to 16.5V. The LTC4210 provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. The device features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function. Applications include hot board insertion, electronic circuit breaker and industrial high side switch/circuit breaker.
- Latch off on an overcurrent fault
- Allows safe board insertion and removal from a live backplane
- Adjustable analogue current limit with circuit breaker
- Fast response limits peak fault current
- Automatic retry or latch off on current fault, adjustable supply voltage power-up rate
- High side drive for external MOSFET switch
- Controls supply voltages from 2.7V to 16.5V
- Undervoltage lockout, adjustable overvoltage protection
- Low profile 6 pin SOT-23 (ThinSOT™) package
- Temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
16.5V
6Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
TSOT-23
External
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate