Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.560 |
10+ | €5.770 |
50+ | €4.590 |
100+ | €4.210 |
250+ | €3.810 |
500+ | €3.760 |
Product Information
Product Overview
LTC4151 is a high side power monitor that operates over a wide voltage range of 7V to 80V. In default operation mode, the on-board 12bit ADC continuously measures high side current, input voltage and an external voltage. Data is reported through the I²C interface when polled by a host. It can also perform on-demand measurement in a snapshot mode. It features a dedicated shutdown pin to reduce power consumption. This device feature split I²C data pins to drive opto-isolators. It is widely used in application such as 48V telecom infrastructure, automotive, industrial, consumer etc.
- Additional ADC input monitors an external voltage
- Continuous scan and snapshot modes
- Supply current is 120µA typical at (VIN = 12V, shutdown mode)
- Total unadjusted error is ±1.25% maximum at (TA = 25°C, VIN is from 7V to 80V)
- Integral nonlinearity is ±1LSB typical at (TA = 25°C, VIN is from 7V to 80V)
- Transition noise is 1.2µVRMS typical at (TA = 25°C, VIN is from 7V to 80V)
- Operating temperature is 0°C to 70°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
0°C
7V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
-
10Pins
70°C
80V
-
-
MSL 1 - Unlimited
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate