Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
10+ | €3.590 |
25+ | €3.210 |
100+ | €2.750 |
250+ | €2.470 |
500+ | €2.290 |
Product Information
Product Overview
LTC4054-4.2 is a complete constant-current/constant voltage linear charger for single cell lithium-ion batteries. Its ThinSOT package and low external component count make the device ideally suited for portable applications. Furthermore, it is specifically designed to work within USB power specifications. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. It automatically terminates the charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. It is widely used in applications such as cellular telephones, PDAs, MP3 players, charging docks and cradles, Bluetooth applications etc.
- Programmable charge current upto 800mA
- Charges single cell Li-ion batteries directly from USB port
- Charge current monitor output for gas gauging
- Automatic recharge, charge status output pin
- C/10 charge termination, soft-start limits inrush current
- Trickle charge threshold is 2.9V typ at (RPROG = 10K, VBAT rising, TA = 25°C, VCC = 5V)
- Input supply voltage is 4.25V to 6.5V
- Input supply current is 300µA typ at (charge mode, RPROG = 10K, TA = 25°C, VCC = 5V)
- Shutdown mode is 25µA typ at (TA = 25°C, VCC = 5V)
- Operating ambient temperature is -40°C to 85°C, package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
TSOT-23
1Cells
70°C
-
No SVHC (21-Jan-2025)
6.5V
800mA
5Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate