Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.060 |
10+ | €6.860 |
73+ | €4.860 |
146+ | €4.780 |
292+ | €4.700 |
511+ | €4.610 |
Product Information
Product Overview
LTC®4041 is a complete supercapacitor backup system for 2.9V to 5.5V supply rails. It contains a high current step-down DC/DC converter to charge a single supercapacitor or two supercapacitors in series. Its adjustable input current limit function reduces charge current to protect the input supply from overload while an external disconnect switch isolates the input supply during backup. When the input supply drops below the adjustable PFI threshold, the 2.5A boost regulator delivers power from the supercapacitor to the system output. An internal supercapacitor balancing circuit maintains equal voltages across each supercapacitor and limits the maximum voltage of each supercapacitor to a pre-determined value. Typical applications are ride-through Dying Gasp supplies, high current ride-through 3V to 5V UPS, power meters/industrial alarms, servers/solid state drives.
- 6.5A switches for 2.5A backup from one supercapacitor or two in series
- Input current limit prioritizes load over charge current
- Automatic seamless switch-over to backup mode, input power fail indicator
- Internal supercapacitor balancer (no external resistors), system power good indicator
- Programmable charge current and charge voltage, constant frequency operation
- Step-down converter switching frequency is 2.25MHz typical (VSCAP<gt/>1V)
- Quiescent current in shutdown is 11µA max (CHGEN=BSTEN=CAPSEL=1, VSYS=0V)
- 24-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supercapacitor Charger
5.5V
24Pins
125°C
-
No SVHC (21-Jan-2025)
2.9V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate