Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.340 |
10+ | €6.610 |
91+ | €4.570 |
182+ | €4.530 |
273+ | €4.480 |
546+ | €4.390 |
Product Information
Product Overview
LTC4012 is a constant-current/constant-voltage battery charger controller. It uses a synchronous quasi-constant frequency PWM control architecture that will not generate audible noise with ceramic bulk capacitors. Charge current is set by external resistors and can be monitored as an output voltage. With no built-in termination, this family charges a wide range of batteries under external control. This features a fully adjustable output voltage. Application includes notebook computers, portable instruments, and battery instruments.
- General purpose battery charger controller
- No audible noise with ceramic capacitors
- INFET low loss ideal diode PowerPath™ control
- Analog charge current monitor, micropower shutdown
- Typical VFB input bias current is ±20nA (VFB = 1.2V, TA = 25°C)
- Typical output voltage is 5V (no load, TA = 25°C)
- 20-lead plastic QFN package
- Temperature rating range from 0°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
28V
QFN-EP
18Cells
85°C
-
No SVHC (21-Jan-2025)
28V
12A
20Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate