Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.040 |
10+ | €12.470 |
50+ | €10.320 |
100+ | €7.990 |
250+ | €7.830 |
500+ | €7.670 |
Product Information
Product Overview
LTC®3896 is a high-performance inverting DC/DC switching regulator controller that drives an all-N-channel synchronous power MOSFET stage. It converts a wide-ranging positive input voltage source to a regulated negative output that can be as much as 60V below ground. The input can operate from a voltage as low as 4V and as high as 140V – VOUT– . This contains true ground-referenced RUN, PLLIN and PGOOD pins, eliminating the need for external discrete level-shifting components to interface with the LTC3896. Application includes automotive and industrial power systems, telecommunications power supplies, distributed power systems.
- Ground-referenced control / interface pins
- Integrated bootstrap diode
- Selectable gate drive UVLO thresholds
- Adjustable burst clamp and current limit
- Input supply operating voltage range from 4 to 140V (DRVUV = VOUT, TA = 25°C)
- Typical feedback current is –0.006µA (SENSE– <lt/> VINTVCC – 0.5V, TA = 25°C)
- Power good output voltage monitor
- Programmable input overvoltage lockout
- 38-lead plastic TSSOP package
- Temperature rating range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
140V
99%
38Pins
Synchronous Inverting
150°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
4V
1Outputs
TSSOP-EP
835kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate