Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.040 |
10+ | €10.520 |
50+ | €8.610 |
100+ | €7.990 |
250+ | €7.830 |
500+ | €7.670 |
Product Information
Product Overview
LTC®3895 is a high-performance step-down switching regulator DC/DC controller that drives an all-N-channel synchronous power MOSFET stage that can operate from input voltages up to 140V. A constant frequency current mode architecture allows a phase-lockable frequency of up to 850KHz. The gate drive voltage can be programmed from 5V to 10V to allow the use of logic or standard-level FETs to maximize efficiency. An integrated switch in the top gate driver eliminates the need for an external bootstrap diode. An internal charge pump allows for 100% duty cycle operation. Application includes automotive and industrial power systems, high voltage battery operated systems, telecommunications power systems.
- 100% duty cycle operation, no external bootstrap diode required
- Selectable gate drive UVLO thresholds
- EXTVCC LDO powers drivers from VOUT
- Input supply operating voltage range from 4 to 140V (DRVUV = 0V, TA = 25°C )
- Typical reference voltage line regulation is 0.002%/V (VIN = 4.5V to 150V, TA = 25°C)
- Typical transconductance amplifier gm is 2.2mmho (ITH = 1.2V, Sink/Source 5µA, TA = 25°C)
- Typical overvoltage lockout threshold is 1.2V (VOVLO rising, TA = 25°C)
- 38-lead plastic TSSOP package
- Temperature rating range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
140V
100%
38Pins
Synchronous Buck (Step Down)
150°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
4V
1Outputs
TSSOP-EP
835kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate