Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.150 |
10+ | €11.350 |
61+ | €9.130 |
122+ | €8.790 |
305+ | €8.610 |
549+ | €8.440 |
Product Information
Product Overview
LTC®3880 is a dual, PolyPhase DC/DC synchronous step-down switching regulator controller with an I²C-based PMBus compliant serial interface. The controller uses a constant frequency, current mode architecture that is supported by LTpowerPlay™ software development tool with graphical user interface (GUI). Switching frequency, output voltage, and device address can be programmed using external configuration resistors. Parameters can be set via the digital interface or stored in EEPROM. Voltage, current, internal/external temperature and fault status can be read back through the bus interface. Typical applications are high current distributed power systems, telecom, datacom and storage systems, intelligent energy efficient power regulation.
- PMBus/I²C compliant serial interface, integrated 16bit ADC
- Telemetry read back includes VIN, IIN, VOUT, IOUT, temperature and faults
- ±0.5% output voltage accuracy over temperature, internal EEPROM with ECC and fault logging
- Integrated powerful N-channel MOSFET gate drivers power conversion
- Analog current mode control loop, accurate PolyPhase® current sharing for up to 6 phases
- Input voltage range from 4.5 to 24V (TA=25°C, VIN=12V, VRUN0,1=3.3V, fSYNC=500KHz)
- Input voltage supply current is 25mA typ (VRUN0,1=3.3V, no caps on TG and BG)
- 40-lead plastic QFN package
- Junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
24V
-
40Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.5V
2Outputs
QFN-EP
1MHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate