Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.590 |
10+ | €7.970 |
73+ | €5.720 |
146+ | €5.700 |
292+ | €5.670 |
511+ | €5.560 |
Product Information
Product Overview
LTC3858 is a high performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase-lockable frequency of up to 850KHz. Power loss and noise due to the input capacitor ESR are minimized by operating the two controller outputs out of phase. The 170μA no-load quiescent current extends operating life in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. This device features a precision 0.8V reference and a power good output indicator. Independent soft-start pins for each controller ramp the output voltages during start-up. The output latch-off feature protects the circuit in short-circuit conditions. It is used in application such as automotive systems, battery operated digital devices, distributed DC power systems etc.
- Wide output voltage range is 0.8V to 24V
- Wide input voltage range is 4V to 38V
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- RSENSE or DCR current sensing, OPTI-LOOP® compensation minimizes COUT
- Very low dropout operation is 99% duty cycle, adjustable output voltage soft-start
- Power good output voltage monitor, output overvoltage protection
- Output latch-off protection during short circuit, internal LDO powers gate drive from VIN or EXTVCC
- Shutdown current is 8μA typical at (RUN1,2 = 0V, TA = 25°C)
- Operating junction temperature is -40°C to 125°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
99.4%
32Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4V
2Outputs
QFN-EP
900kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate