Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €6.500 |
73+ | €4.720 |
146+ | €4.630 |
292+ | €4.540 |
511+ | €4.450 |
Product Information
Product Overview
LTC3856EUH#PBF is a 2-phase synchronous step-down DC/DC controller with diff amp. It is a single output, dual channel PolyPhase synchronous step-down DC/DC controller that drives all N-channel power MOSFET stages. This device includes a high speed differential amplifier for remote output voltage sense. Power loss and supply noise are minimized by operating the two controller output stages out-of-phase and up to 12-phase operation can be achieved. The LTC3856 monitors the output current by sensing the voltage drop across the output inductor (DCR) or by using a sense resistor. DCR temperature compensation maintains an accurate current sense threshold over a broad temperature range. A constant-frequency, current mode architecture allows a phase-lockable frequency of up to 770KHz. Application includes telecom and datacom systems, industrial and medical instruments, DC power distribution systems, computer systems.
- PolyPhase® Controller reduces i/p and o/p capacitance and power supply induced noise
- Input voltage range from 4.5 to 38V (TA = 25°C)
- Output voltage range from 0.6 to 5.0V (TA = 25°C, VIN = 15V)
- ±0.75%, 0.6V reference voltage accuracy, high efficiency up to 95%
- Programmable Burst Mode® operation or stage Shedding™ for highest light load efficiency
- Active voltage positioning (AVP), RSENSE or DCR current sensing
- Programmable DCR temperature compensation
- Nominal frequency range from 450 to 550KHz (VFREQ = 1.2V, TA = 25°C)
- Adjustable soft-start or VOUT tracking, stackable for up to 12-phase operation
- 32 lead plastic QFN package, operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current
38V
94%
32Pins
Synchronous Buck (Step Down)
125°C
-
4.5V
1Outputs
QFN-EP
770kHz
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate