Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.820 |
10+ | €7.210 |
74+ | €5.170 |
148+ | €5.110 |
296+ | €5.040 |
518+ | €4.940 |
Product Information
Product Overview
LTC3835 is a high performance step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant-frequency current mode architecture allows a phase-lockable frequency of upto 650KHz. The 80µA no-load quiescent current extends operating life in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference and a power good output indicator. The TRACK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. It is used in applications such as automotive systems, telecom systems, battery-operated digital devices, distributed DC power systems etc.
- OPTI-LOOP® compensation minimizes COUT
- Wide VIN range is 4V to 36V operation
- Dual N-channel MOSFET synchronous drive, very low dropout operation: 99% duty cycle
- Adjustable output voltage soft-start or tracking, output current foldback limiting
- Power good output voltage monitor, clock output for PolyPhase® applications
- Internal LDO powers gate drive from VIN or VOUT
- Burst Mode® operation at light loads
- Shutdown mode is 10µA typical at (VRUN = 0V, TA = 25°C, VIN = 12V, VRUN = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
99.4%
20Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
4V
1Outputs
TSSOP-EP
800kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate