Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.570 |
10+ | €6.720 |
91+ | €5.090 |
182+ | €5.080 |
273+ | €5.070 |
546+ | €4.970 |
Product Information
Product Overview
LTC3785 is a high power synchronous buck-boost controller. It drives all N-channel power MOSFETs from input voltages above, below and equal to the output voltage. With an input range of 2.7V to 10V, this device is well suited for a wide variety of single or dual cell Li-Ion or multicell alkaline/NiMH applications. The operating frequency can be programmed from 100KHz to 1MHz. The soft-start time and current limit are also programmable. The soft-start capacitor doubles as the fault timer which can program the IC to latch off or recycle after a determined off time. Burst Mode operation is user controlled and can be enabled by driving the MODE pin high. Protection features include foldback current limit, short-circuit and overvoltage protection. It is widely used in application such as palmtop computers, handheld instruments, wireless modems, cellular telephones etc.
- Upto 96% efficiency
- Upto 10A of output current
- All N-channel MOSFETs, No RSENSE™
- True output disconnect during shutdown
- Selectable Burst Mode® operation
- Quiescent current (shutdown) is 15µA typical at (RUN/SS = 0V, ISVOUT = 3.6V)
- Feedback voltage is 1.225V typical at (TA = 25°C, VIN = ISVOUT = VDRV = VBST1 = VBST2 = 3.6V)
- Maximum duty cycle is 90% typical at (boost, % switch BG2 On)
- Operating junction temperature is -40°C to 85°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Mode Control
10V
99%
24Pins
Synchronous Buck-Boost
85°C
-
No SVHC (21-Jan-2025)
QFN-EP
2.7V
1Outputs
QFN-EP
509kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate