Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
10+ | €4.800 |
25+ | €4.170 |
100+ | €3.470 |
250+ | €3.130 |
500+ | €2.970 |
Product Information
Product Overview
LTC3704 is a wide input range, current mode, positive-to-negative DC/DC controller that drives an N-channel power MOSFET and requires very few external components. Intended for low to high power applications, it eliminates the need for a current sense resistor by utilizing the power MOSFET’s on-resistance, thereby maximizing efficiency. The IC’s operating frequency can be set with an external resistor over a 50KHz to 1MHz range, and can be synchronized to an external clock using the MODE/SYNC pin. For applications requiring constant frequency operation, the Burst Mode operation feature can be defeated using the MODE/SYNC pin. Higher than 36V switch voltage applications are possible with the device by connecting the SENSE pin to a resistor in the source of the power MOSFET. It is widely used in applications such as SLIC power supplies, telecom power supplies, portable electronic equipment, cable and DSL modems, router supplies etc.
- Wide input voltage range is 2.5V to 36V
- Current mode control provides excellent transient response
- Maximum duty cycle is 92% typical at (TA = 25°C, VIN = VINTVCC = 5V)
- ±1% internal voltage reference
- Synchronizable to an external clock upto 1.3 × fOSC
- User-controlled pulse skip or Burst Mode® operation
- Capable of operating with a sense resistor for high output voltage applications (VDS <gt/>36V)
- INTVCC regulator output voltage is 5.2V typical at (VIN = 7.5V, TA = 25°C, VIN = VINTVCC = 5V)
- Shutdown current is 10μA typical at (TA = 25°C, VIN = VINTVCC = 5V)
- Operating temperature is -40°C to 85°C, package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
92%
10Pins
Inverting
125°C
-
No SVHC (21-Jan-2025)
MSOP
2.5V
1Outputs
MSOP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate