Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.700 |
10+ | €6.580 |
25+ | €5.760 |
121+ | €4.740 |
363+ | €4.400 |
605+ | €4.310 |
Product Information
Product Overview
LTC3544 is a quad, high efficiency, monolithic synchronous buck regulator using a constant-frequency, current mode architecture. The four regulators operate independently with separate run pins. The 2.25V to 5.5V input voltage range makes the device well suited for single Li-ion/polymer battery-powered applications. 100% duty cycle provides low dropout operation, extending battery runtime in portable systems. Low ripple Burst Mode® operation increases efficiency at light loads, further extending battery runtime with typically only 20mV of ripple. Switching frequency is internally set to 2.25MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switches increase efficiency and eliminate the need for external Schottky diodes. It is used in application such as cellular telephones, personal information appliances, wireless and DSL modems, digital still cameras, media players, portable instruments etc.
- High efficiency upto 95%, no schottky diodes required
- Extremely low channel-to-channel transient crosstalk
- Oscillator frequency is 2.25MHz typical at (VIN = 3V, TA = 25°C)
- 0.8V reference allows low output voltages
- Current mode operation for excellent line and load transient response
- Overtemperature protected
- Shutdown current is 2µA max at (TA = 25°C, VIN = 3.6V)
- Soft-start period is 875μs typical at (VFB = 7.5% to 92.5% full scale)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
4Outputs
2.25V
300mA
200mA
16Pins
Surface Mount
-
-
95%
85°C
-
No SVHC (21-Jan-2025)
2.25MHz
4 Output
Synchronous Buck (Step Down)
5.5V
100mA, 200mA, 300mA
QFN-EP
-V
-V
-
2.25MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate