Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €3.080 |
250+ | €2.840 |
500+ | €2.650 |
Product Information
Product Overview
LTC3526BEDC#TRMPBF is a synchronous, fixed-frequency step-up DC/DC converter with output disconnect. Battery life in single AA/AAA powered products is extended further with an 850mV start-up voltage and operation down to 500mV once started. A switching frequency of 1MHz minimizes the solution footprint by allowing the use of tiny, low-profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing the external parts count. The LTC3526 features automatic Burst Mode operation at light load conditions, while the LTC3526B features continuous switching at light loads. Anti-ringing control circuitry also reduces EMI concerns by damping the inductor in discontinuous mode. Additional features include low shutdown current of under 1µA and thermal shutdown. Applications include medical instruments, flash-based MP3 players, noise-cancelling headphones, wireless mice, and Bluetooth headsets.
- 1.6V to 5.25V VOUT range, output disconnect, up to 94% efficiency
- VIN > VOUT operation, integrated soft-start, internal synchronous rectifier
- Current mode control with internal compensation, anti-ringing control
- 850mV VIN start-up voltage, low noise PWM operation
- Switching frequency is 1MHz typical
- Shutdown quiescent current is 1µA max at (active-low VSHDN = 0V, not including switch leakage)
- Current limit delay to output is 60ns typ at (TA = 25°C)
- Feedback pin input current is 1nA typ at (VFB = 1.30V, TA = 25°C)
- P-channel MOSFET switch on resistance is 0.6 ohm typ at (VOUT = 3.3V, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 6-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5V
500mA
6Pins
-
5.25V
85°C
-
1.3MHz
1Outputs
800mV
500mA
DFN
Surface Mount
1.6V
94%
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate