Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.560 |
250+ | €2.550 |
500+ | €2.540 |
Product Information
Product Overview
LTC3336 is a compact high efficiency nano-power hysteretic buck DC/DC which can deliver upto 250mA of output current from a 2.5V to 15V input. Input quiescent current is typically 65nA with the output in regulation at no load for output voltages less than 2.4V; this number is reduced further for higher output voltages at which internal circuits can be boot-strapped from the output. Performance specifications are ideal for primary (i.e., non-rechargeable) battery powered applications: low IQ plus the ability to set the peak current to a level matched to the battery’s maximum capacity point. It is used in application such as low power primary battery powered systems (e.g., 1× to 3× Li-Ion primary, 3× to 8× AAA), remote industrial sensors (e.g., meters, alarms), asset trackers, electronic door locks, keep-alive supplies/battery backup, SmartMesh® applications etc.
- Output voltage range is 1.2V to 5V
- 16 fixed output voltages programmed via 4 pin-strapped inputs
- 4 peak VIN currents programmed via 2 pin strapped inputs (10mA/30mA/100mA/300mA)
- Low IQ dropout mode
- Power good (PGOOD) output
- INTVCC voltage is 2V typical at (VOUT settings <lt/> 2.4V, 0 ≤ I(INTVCC) ≤ 10µA)
- Operating temperature is -40°C to 125°C
- Package style is 12-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
15V
250mA
12Pins
-
5V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
250mA
LQFN-EP
Surface Mount
1.2V
2MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate