Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
10+ | €8.530 |
25+ | €7.530 |
100+ | €6.220 |
250+ | €6.000 |
500+ | €5.880 |
Product Information
Product Overview
LTC3113 is a wide VIN range, highly efficient, fixed frequency, buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides low noise operation, making it well suited for RF and precision measurement applications. The LTC3113 can deliver up to 3A of continuous output current to satisfy the most demanding applications. Higher output current is possible in stepdown (buck) mode. Integrated low RDS(ON) power MOSFETs and a programmable switching frequency up to 2MHz result in a compact solution footprint. Selectable burst mode operation improves efficiency at light loads. Other features include <lt/>1μA shutdown current, integrated soft-start, short-circuit protection, current limit and thermal overload protection. Applications includes wireless modems, backup power systems, portable inventory terminals, portable barcode readers and portable instrumentation.
- Regulated output with input voltage above, below or equal to the output voltage
- 1.8V to 5.5V input and output voltage range, 3A continuous output current at VIN <gt/> 3.0V, VOUT = 3.8V
- 1.5A continuous output current for VIN ≥ 1.8V, VOUT = 3.3V
- Single inductor, low noise buck-boost architecture
- Up to 96% efficiency, programmable frequency from 300KHz to 2MHz
- Selectable burst mode operation, output disconnect in shutdown
- Shutdown current of <lt/>1μA, internal soft-start
- Output voltage adjust range from 1.8V to 5.5V
- Maximum duty cycle of 90% (boost (% switch C on)
- 16-lead plastic DFN package and -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck-Boost
5.5V
3A
16Pins
-
5.5V
96%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.8V
3A
DFN-EP
Surface Mount
1.8V
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate