Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
10+ | €4.340 |
50+ | €3.430 |
100+ | €3.230 |
250+ | €3.170 |
500+ | €3.100 |
Product Information
Product Overview
LTC®2990 is a quad I²C voltage, current and temperature monitor. Through the I²C serial interface, the device can be configured to measure many combinations of internal temperature, remote temperature, remote voltage, remote current and internal VCC. The internal 10ppm/°C reference minimizes the number of supporting components and area required. Selectable address and configurable functionality give the LTC2990 flexibility to be incorporated in various systems needing temperature, voltage or current data. This fits well in systems needing sub-millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy or any combination of the three. Typical applications are temperature measurement, supply voltage monitoring, current measurement, remote data acquisition, environmental monitoring.
- Measures two remote diode temperatures, 14bit ADC measures voltage/current
- Four selectable addresses, internal 10ppm/°C voltage reference
- Input supply range from 2.9 to 5.5V (TA=25°C. VCC=3.3V)
- Input supply current is 1µA typical (shutdown mode, I²C Inactive, TA=25°C. VCC=3.3V)
- Input supply undervoltage lockout is 2.1V typical (TA=25°C. VCC=3.3V)
- Output current is 350µA max (remote diode mode, TA=25°C. VCC=3.3V)
- 10-lead plastic MSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage, Current and Temperature Monitor
5.5V
10Pins
70°C
-
No SVHC (21-Jan-2025)
2.9V
MSOP
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate