Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.110 |
| 10+ | €29.110 |
| 25+ | €27.390 |
| 100+ | €27.380 |
| 250+ | €27.370 |
Product Information
Product Overview
LTC2983 is a multi-sensor high accuracy digital temperature measurement system. It measures a wide variety of temperature sensors and digitally outputs the result, in °C or °F, with 0.1°C accuracy and 0.001°C resolution. This device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors and diodes. It has 20 reconfigurable analogue inputs enabling many sensor connections and configuration options. It includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor. It allows direct interfacing to ground referenced sensors without the need for level shifters, negative supply voltages, or external amplifiers. It is widely used in application such as direct thermocouple measurements, direct RTD measurements, direct thermistor measurements, custom sensor applications etc.
- Single supply voltage range is 2.85V to 5.25V
- Automatic thermocouple cold junction compensation
- Measures negative thermocouple voltages
- Automatic burn out, short-circuit and fault detection
- Buffered inputs allow external protection
- Simultaneous 50Hz/60Hz rejection
- Operating temperature is 0°C to 70°C
- Package style is 48-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.1°C
-265°C
1820°C
LQFP
48Pins
5.25V
24 bits
0°C
-
MSL 3 - 168 hours
Digital
± 0.1°C
-210°C
1820°C
LQFP
2.85V
20Channels
SPI
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate