Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.920 |
10+ | €4.620 |
25+ | €4.020 |
100+ | €3.330 |
250+ | €3.000 |
500+ | €2.840 |
Product Information
Product Overview
LTC2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton or low supply event. When the system is ready, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration, the system power is forced off. It is widely used in application such as desktop and notebook computers, GPS devices, portable instruments, automotive electronics etc.
- Automatic turn-on via voltage monitor input
- Wide input supply range is 1.5V to 36V
- Low supply current is 1.2µA typ
- ±25kV ESD HBM on active low PB input
- ±36V wide input voltage for active-low PB input
- Simple interface allows graceful µP shutdown
- Adjustable turn-off timer, low leakage EN output allows DC/DC converter control
- VIN undervoltage lockout hysteresis is 85mV typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pushbutton On/Off Controller
36V
TSOT-23
0°C
LTC2955
MSL 1 - Unlimited
TSOT-23
1.5V
1.2µA
8Pins
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate