Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
10+ | €5.980 |
25+ | €5.370 |
100+ | €4.510 |
250+ | €4.080 |
500+ | €4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2944CDD#TRPBF
Order Code4566564
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLead Acid, LiFeO2, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Min3.6V
Supply Voltage Max60V
IC Case / PackageDFN-EP
No. of Pins8Pins
InterfacesI2C, SMBus
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
3.6V
IC Case / Package
DFN-EP
Interfaces
I2C, SMBus
Operating Temperature Max
70°C
Product Range
-
Battery Type
Lead Acid, LiFeO2, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Max
60V
No. of Pins
8Pins
Operating Temperature Min
0°C
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability