Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.950 |
10+ | €8.380 |
25+ | €7.770 |
100+ | €7.150 |
300+ | €7.020 |
500+ | €6.880 |
Product Information
Product Overview
LTC2914 is a quad input voltage monitor intended for monitoring multiple voltages in a variety of applications. Dual inputs for each monitored voltage allow monitoring four separate undervoltage (UV) conditions and four separate overvoltage (OV) conditions. All monitors share a common undervoltage output and a common overvoltage output. Polarity selection and a buffered reference allow monitoring upto two separate negative voltages. A three-state input pin allows setting the polarity of two inputs without requiring any external components. Glitch filtering ensures reliable reset operation without false or noisy triggering. It provides a precise, versatile, space-conscious, micropower solution for voltage monitoring. It is widely used in application such as desktop and notebook computers, network servers, core, I/O voltage monitors etc.
- Guaranteed threshold accuracy is ±1.5% of monitored voltage over temperature
- Input glitch rejection
- Buffered 1V reference output
- Adjustable reset timeout with timeout disable
- Quiescent current is 62µA typical at (VCC = 2.3V to 6V, TA = 25°C, VCC = 3.3V)
- Open-drain active-low OV and UV outputs
- Guaranteed active-low OV and UV for VCC ≥ 1V
- VCC shunt regulator voltage is 6.6V typical at (ICC = 5mA,TA = 25°C, VCC = 3.3V)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492mV
-
2.3V
Open-Drain
16Pins
8.5ms
125°C
-
No SVHC (21-Jan-2025)
NSSOP
508mV
4Monitors
6.6V
NSSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate