Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.370 |
10+ | €5.700 |
50+ | €4.770 |
100+ | €4.140 |
250+ | €3.970 |
500+ | €3.950 |
Product Information
Product Overview
LTC2913 is a dual input voltage monitor intended for multiple voltages in a variety of applications. Dual inputs for each voltage allow monitoring two separate under voltage (UV) conditions and two separate overvoltage (OV) conditions. All monitors share a common under voltage output and a common overvoltage output. Glitch filtering ensures reliable reset operation without false or noisy triggering. It provides a precise, versatile, space-conscious, micropower solution for voltage monitoring. It is widely used in application such as desktop and notebook computers, network servers, core, I/O voltage monitors etc.
- Guaranteed threshold accuracy is ±1.5%
- Adjustable reset timeout with disable
- Supply current is 44μA typical
- Open-drain OV and UV outputs
- Guaranteed OV and UV for VCC ≥ 1V
- Latching capability for the overvoltage output
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492mV
-
2.3V
Open-Drain
10Pins
8.5ms
85°C
-
No SVHC (21-Jan-2025)
MSOP
508mV
2Monitors
6.6V
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate