Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
10+ | €6.420 |
25+ | €5.720 |
100+ | €4.910 |
250+ | €4.510 |
500+ | €4.420 |
Product Information
Product Overview
LTC2908 is a six input supply monitor for systems requiring a precise and compact monitoring solution for multiple supply voltages. The inputs can be shorted together for monitoring systems with fewer than six supply voltages, and the open drain RST output of two or more devices can be wired-OR together for monitoring systems with more than six supply voltages. The common reset output remains low until all six inputs have been in compliance for 200ms. It features a tight 1.5% threshold accuracy over the entire operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open-drain RST output state is guaranteed to be in the correct state as long as V1 and/or V2 is 0.5V or greater. It is widely used in application such as network servers, wireless base stations, optical networking systems, multivoltage systems, desktop and notebook computers etc.
- Ultralow voltage reset: VCC = 0.5V guaranteed
- Guaranteed threshold accuracy is ±1.5% of monitored voltage overtemperature
- Monitors six inputs simultaneously: 3.3V, 2.5V, 1.8V, 1.5V, ADJ1, ADJ2
- Power supply glitch immunity, internal VCC auto select
- Active low open-drain RST output
- Internal supply voltage is 0.5V to 6V
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492mV
1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj
0.5V
Active-Low, Open-Drain
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
TSOT-23
508mV
6Monitors
6V
TSOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.086V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate