Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.920 | 
| 10+ | €9.690 | 
| 25+ | €8.590 | 
| 100+ | €7.340 | 
| 250+ | €7.250 | 
| 500+ | €7.110 | 
Product Information
Product Overview
LTC2873IUFD#TRPBF is a single-bus transceiver with switchable termination. It is a robust pin-configurable multiprotocol transceiver that supports RS232, RS485, and RS422 protocols while operating on a single 3V to 5.5V supply. This can be configured as a half-duplex RS485 transceiver or as an RS232 transceiver using the same two bus pins. A pin-controlled integrated termination resistor allows for easy interface reconfiguration, eliminating external resistors and control relays. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receiver supports up to 256 nodes per bus, and features full failsafe operation for floating, shorted or terminated inputs. Applications include software selectable RS232/RS485/RS422 interface, industrial sensors and actuators, alarm systems, traffic control and monitoring, highway signs and jumbo displays.
- High ESD: ±26kV HBM, logic loopback mode
- 1.7V to 5.5V logic interface
- RS485 receiver failsafe eliminates UART lockup
- VCC supply current in shutdown mode is 8µA typ at active-low SHDN=0V
- Maximum data rate is 20Mbps
- Common mode output voltage is 3V maximum at RL=27ohm or 50 ohm
- Maximum short-circuit current is ±250mA max at -7V ≤ VOUT ≤ 12V
- Driver slew rate is 2V/µs typ at RL=3kohm, CL=2.5nF, (fast, slow modes)
- 24-lead (4mm × 5mm) plastic QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
1
20Mbps
5.5V
24Pins
±26 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
QFN
256
Idle, Open, Short, Terminated
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate