Quantity | Price (ex VAT) |
---|---|
5000+ | €38.590 |
Product Information
Product Overview
LTC2688HCB-16#TRPBF is a 16-channel, 16bit voltage output soft spam digital-to-analog converter with an integrated precision reference. This is guaranteed monotonic and has built-in rail-to-rail output buffers that can source or sink up to 20mA. This SoftSpan™ DAC offers five output ranges up to ±15V. The range of each channel is independently programmable. The internal 4.096V precision reference sets the accuracy of the output voltage. Three toggle pins support input register A and input register B toggle or sinusoidal dither at multiple frequencies. An analog multiplexer simplifies the measurement of pin voltages, load currents, and junction temperature. The SPI and MICROWIRE™-compatible, 3-wire serial interface operates on logic levels as low as 1.71V and clock rates up to 50MHz. Application includes optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
- CHIPS W/SOLDER BUMPS/WLCSP package, temperature range from -40°C to +125°C
- Maximum INL error ±3LSB16, ±0.75 LSB12
- Precision 4.096V reference, ±5ppm/°C maximum
- A/B toggle or sinusoidal dither using up to 3 toggle pins
- Multiplexer for output voltage and load current sense
- Outputs drive ±20mA guaranteed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, SPI
WLCSP
Serial
125°C
-
-
4.75V to 5.25V
64Pins
-40°C
16 Channel 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate