Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.120 |
10+ | €26.470 |
61+ | €25.480 |
122+ | €25.470 |
305+ | €24.960 |
Product Information
Product Overview
LTC2686 is an 8-channel 16bit resolution voltage output SoftSpan digital-to-analogue converter (DAC) with an integrated precision reference. This is guaranteed monotonic and has built in rail-to-rail output buffers that can source or sink up to 55mA. This SoftSpan™ DAC offers five output ranges up to ±15V. This range of each channel is independently programmable. Three toggle pins support input register A and input register B toggle or sinusoidal dither at multiple frequencies. An analogue multiplexer simplifies measurement of pin voltages, load currents and junction temperature. Serial peripheral interface (SPI) and MICROWIRE™ compatible, 3-wire serial interface operates on logic levels as low as 1.71V and clock rates up to 50MHz. Typical applications are optical networking, instrumentation, automatic test equipment, process control and industrial automation.
- Programmable offset and gain registers improve the accuracy of the DAC outputs
- Flexible single or dual supply operation
- Maximum INL error of ±3LSB
- ±10ppm/°C maximum
- A/B toggle or sinusoidal dither using up to 3 toggle pins
- Multiplexer for output voltage and load current sense
- Outputs drive ±55mA guaranteed
- Internal 4.096V precision reference sets the accuracy of the output voltage
- −40°C to +125°C temperature range
- 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
LFCSP-EP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
40Pins
-40°C
8-Channel 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate