Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.590 |
| 250+ | €2.310 |
| 500+ | €2.140 |
Product Information
Product Overview
LTC2630 is a 12bit rail-to- rail DAC with 10ppm/°C low-drift reference, an integrated, high-accuracy. It has a rail-to-rail output buffer and is guaranteed monotonic. It has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. Application includes mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- 2.5V full scale voltage, internal reference mode
- Reset to mid-scale power on reset
- Internal reference mode
- Guaranteed monotonic over temperature
- Selectable internal reference or supply as reference
- Typical supply current is 180µA (VCC = 3V, internal reference)
- SPI serial interface, double-buffered data latches
- Maximum differential nonlinearity is ±1LSB (TA = 25°C, VCC = 3V)
- Typical integral nonlinearity is ±1LSB (TA = 25°C, VCC = 3V)
- 6 lead SC70 package, commercial temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
SC-70
-
70°C
-
-
2.7V to 5.5V
6Pins
0°C
LTC2630
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate